
| SG73G2ATTD3300D | |
|---|---|
| DigiKey Part Number | 2019-SG73G2ATTD3300DTR-ND - Tape & Reel (TR) 2019-SG73G2ATTD3300DCT-ND - Cut Tape (CT) 2019-SG73G2ATTD3300DDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SG73G2ATTD3300D | 
| Description | RES 330 OHM 0.5% 1/2W 0805 | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | 330 Ohms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding | |
| Temperature Coefficient | ±50ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | 0.024" (0.60mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.29000 | Fr.0.29 | 
| 10 | Fr.0.15800 | Fr.1.58 | 
| 25 | Fr.0.12880 | Fr.3.22 | 
| 50 | Fr.0.11280 | Fr.5.64 | 
| 100 | Fr.0.09990 | Fr.9.99 | 
| 250 | Fr.0.08688 | Fr.21.72 | 
| 500 | Fr.0.07938 | Fr.39.69 | 
| 1,000 | Fr.0.07342 | Fr.73.42 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | Fr.0.06387 | Fr.319.35 | 
| 10,000 | Fr.0.06108 | Fr.610.80 | 
| 15,000 | Fr.0.05972 | Fr.895.80 | 
| 25,000 | Fr.0.05825 | Fr.1,456.25 | 
| 35,000 | Fr.0.05741 | Fr.2,009.35 | 
| 50,000 | Fr.0.05661 | Fr.2,830.50 | 
| 60,000 | Fr.0.05624 | Fr.3,374.40 | 
| 120,000 | Fr.0.05501 | Fr.6,601.20 | 
| 125,000 | Fr.0.05494 | Fr.6,867.50 | 
| Unit Price without VAT: | Fr.0.29000 | 
|---|---|
| Unit Price with VAT: | Fr.0.31349 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland