0402-(1005-Metric) thkfilmres
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG73P1EWTTP1000F

DigiKey Part Number
2019-SG73P1EWTTP1000FTR-ND - Tape & Reel (TR)
2019-SG73P1EWTTP1000FCT-ND - Cut Tape (CT)
2019-SG73P1EWTTP1000FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG73P1EWTTP1000F
Description
RES 100 OHM 1% 1/4W 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SG73P1EWTTP1000F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30,218
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.13000Fr.0.13
10Fr.0.06200Fr.0.62
25Fr.0.04800Fr.1.20
50Fr.0.04040Fr.2.02
100Fr.0.03430Fr.3.43
250Fr.0.02848Fr.7.12
500Fr.0.02502Fr.12.51
1,000Fr.0.02230Fr.22.30
5,000Fr.0.01796Fr.89.80
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.01624Fr.162.40
20,000Fr.0.01525Fr.305.00
30,000Fr.0.01518Fr.455.40
50,000Fr.0.01468Fr.734.00
70,000Fr.0.01438Fr.1,006.60
100,000Fr.0.01409Fr.1,409.00
120,000Fr.0.01395Fr.1,674.00
240,000Fr.0.01390Fr.3,336.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.13000
Unit Price with VAT:Fr.0.14053