
SG73G2ATTD3300D | |
|---|---|
DigiKey Part Number | 2019-SG73G2ATTD3300DTR-ND - Tape & Reel (TR) 2019-SG73G2ATTD3300DCT-ND - Cut Tape (CT) 2019-SG73G2ATTD3300DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73G2ATTD3300D |
Description | RES 330 OHM 0.5% 1/2W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±0.5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.29000 | Fr.0.29 |
| 10 | Fr.0.15800 | Fr.1.58 |
| 25 | Fr.0.12880 | Fr.3.22 |
| 50 | Fr.0.11280 | Fr.5.64 |
| 100 | Fr.0.09990 | Fr.9.99 |
| 250 | Fr.0.08688 | Fr.21.72 |
| 500 | Fr.0.07938 | Fr.39.69 |
| 1,000 | Fr.0.07342 | Fr.73.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.06387 | Fr.319.35 |
| 10,000 | Fr.0.06108 | Fr.610.80 |
| 15,000 | Fr.0.05972 | Fr.895.80 |
| 25,000 | Fr.0.05825 | Fr.1,456.25 |
| 35,000 | Fr.0.05741 | Fr.2,009.35 |
| 50,000 | Fr.0.05661 | Fr.2,830.50 |
| 60,000 | Fr.0.05624 | Fr.3,374.40 |
| 120,000 | Fr.0.05501 | Fr.6,601.20 |
| 125,000 | Fr.0.05494 | Fr.6,867.50 |
| Unit Price without VAT: | Fr.0.29000 |
|---|---|
| Unit Price with VAT: | Fr.0.31349 |

