
SG73P1JTTD1500F | |
|---|---|
DigiKey Part Number | 2019-SG73P1JTTD1500FTR-ND - Tape & Reel (TR) 2019-SG73P1JTTD1500FCT-ND - Cut Tape (CT) 2019-SG73P1JTTD1500FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P1JTTD1500F |
Description | RES 150 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P1JTTD1500F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.10000 | Fr.0.10 |
| 10 | Fr.0.04500 | Fr.0.45 |
| 25 | Fr.0.03440 | Fr.0.86 |
| 50 | Fr.0.02840 | Fr.1.42 |
| 100 | Fr.0.02380 | Fr.2.38 |
| 250 | Fr.0.01932 | Fr.4.83 |
| 500 | Fr.0.01676 | Fr.8.38 |
| 1,000 | Fr.0.01471 | Fr.14.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.01147 | Fr.57.35 |
| 10,000 | Fr.0.01053 | Fr.105.30 |
| 15,000 | Fr.0.01007 | Fr.151.05 |
| 25,000 | Fr.0.00957 | Fr.239.25 |
| 35,000 | Fr.0.00929 | Fr.325.15 |
| 50,000 | Fr.0.00902 | Fr.451.00 |
| 60,000 | Fr.0.00889 | Fr.533.40 |
| 120,000 | Fr.0.00848 | Fr.1,017.60 |
| 125,000 | Fr.0.00846 | Fr.1,057.50 |
| Unit Price without VAT: | Fr.0.10000 |
|---|---|
| Unit Price with VAT: | Fr.0.10810 |

