0603-(1608-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG73P1JTTD1501F

DigiKey Part Number
2019-SG73P1JTTD1501FTR-ND - Tape & Reel (TR)
2019-SG73P1JTTD1501FCT-ND - Cut Tape (CT)
2019-SG73P1JTTD1501FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG73P1JTTD1501F
Description
RES 1.5K OHM 1% 1/3W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SG73P1JTTD1501F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,912
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.11000Fr.0.11
10Fr.0.05300Fr.0.53
25Fr.0.04080Fr.1.02
50Fr.0.03440Fr.1.72
100Fr.0.02910Fr.2.91
250Fr.0.02384Fr.5.96
500Fr.0.02082Fr.10.41
1,000Fr.0.01770Fr.17.70
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.01119Fr.55.95
10,000Fr.0.01043Fr.104.30
15,000Fr.0.00981Fr.147.15
25,000Fr.0.00932Fr.233.00
35,000Fr.0.00907Fr.317.45
Manufacturers Standard Package
Unit Price without VAT:Fr.0.11000
Unit Price with VAT:Fr.0.11891