Direct
Parametric Equivalent

SG73P2ATTD11R5F | |
|---|---|
DigiKey Part Number | 2019-SG73P2ATTD11R5FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG73P2ATTD11R5F |
Description | RES 11.5 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11.5 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2ATTD11R5F Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG73S2ATTD11R5F | KOA Speer Electronics, Inc. | 0 | 2019-SG73S2ATTD11R5FTR-ND | Fr.0.01877 | Direct |
| SG73P2ATTD11R5D | KOA Speer Electronics, Inc. | 0 | 2019-SG73P2ATTD11R5DTR-ND | Fr.0.02688 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.01877 | Fr.93.85 |
| Unit Price without VAT: | Fr.0.01877 |
|---|---|
| Unit Price with VAT: | Fr.0.02029 |



