
SG73P2ATTD120J | |
|---|---|
DigiKey Part Number | 2019-SG73P2ATTD120JTR-ND - Tape & Reel (TR) 2019-SG73P2ATTD120JCT-ND - Cut Tape (CT) 2019-SG73P2ATTD120JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2ATTD120J |
Description | RES 12 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2ATTD120J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.10000 | Fr.0.10 |
| 10 | Fr.0.04700 | Fr.0.47 |
| 25 | Fr.0.03640 | Fr.0.91 |
| 50 | Fr.0.03060 | Fr.1.53 |
| 100 | Fr.0.02570 | Fr.2.57 |
| 250 | Fr.0.02092 | Fr.5.23 |
| 500 | Fr.0.01820 | Fr.9.10 |
| 1,000 | Fr.0.01602 | Fr.16.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.01332 | Fr.66.60 |
| 10,000 | Fr.0.01092 | Fr.109.20 |
| 15,000 | Fr.0.01045 | Fr.156.75 |
| 25,000 | Fr.0.00994 | Fr.248.50 |
| 35,000 | Fr.0.00965 | Fr.337.75 |
| 50,000 | Fr.0.00928 | Fr.464.00 |
| 60,000 | Fr.0.00925 | Fr.555.00 |
| 120,000 | Fr.0.00883 | Fr.1,059.60 |
| 125,000 | Fr.0.00880 | Fr.1,100.00 |
| Unit Price without VAT: | Fr.0.10000 |
|---|---|
| Unit Price with VAT: | Fr.0.10810 |

