
| SG73P2ATTD1803F | |
|---|---|
| DigiKey Part Number | 2019-SG73P2ATTD1803FTR-ND - Tape & Reel (TR) 2019-SG73P2ATTD1803FCT-ND - Cut Tape (CT) 2019-SG73P2ATTD1803FDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SG73P2ATTD1803F | 
| Description | RES 180K OHM 1% 1/2W 0805 | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | 180 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SG73P2ATTD1803F Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, Pulse Withstanding | |
| Temperature Coefficient | ±200ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | 0.024" (0.60mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.13000 | Fr.0.13 | 
| 10 | Fr.0.06500 | Fr.0.65 | 
| 25 | Fr.0.05040 | Fr.1.26 | 
| 50 | Fr.0.04280 | Fr.2.14 | 
| 100 | Fr.0.03660 | Fr.3.66 | 
| 250 | Fr.0.02872 | Fr.7.18 | 
| 500 | Fr.0.02668 | Fr.13.34 | 
| 1,000 | Fr.0.01935 | Fr.19.35 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | Fr.0.01299 | Fr.64.95 | 
| 10,000 | Fr.0.01197 | Fr.119.70 | 
| 15,000 | Fr.0.01147 | Fr.172.05 | 
| 25,000 | Fr.0.01093 | Fr.273.25 | 
| 35,000 | Fr.0.01057 | Fr.369.95 | 
| 50,000 | Fr.0.01011 | Fr.505.50 | 
| 60,000 | Fr.0.01009 | Fr.605.40 | 
| 120,000 | Fr.0.00975 | Fr.1,170.00 | 
| 125,000 | Fr.0.00972 | Fr.1,215.00 | 
| Unit Price without VAT: | Fr.0.13000 | 
|---|---|
| Unit Price with VAT: | Fr.0.14053 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland