
SG73P2ATTD1R80F | |
|---|---|
DigiKey Part Number | 2019-SG73P2ATTD1R80FTR-ND - Tape & Reel (TR) 2019-SG73P2ATTD1R80FCT-ND - Cut Tape (CT) 2019-SG73P2ATTD1R80FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2ATTD1R80F |
Description | RES 1.8 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.8 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2ATTD1R80F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.13000 | Fr.0.13 |
| 10 | Fr.0.06500 | Fr.0.65 |
| 25 | Fr.0.05040 | Fr.1.26 |
| 50 | Fr.0.04280 | Fr.2.14 |
| 100 | Fr.0.03660 | Fr.3.66 |
| 250 | Fr.0.02872 | Fr.7.18 |
| 500 | Fr.0.02668 | Fr.13.34 |
| 1,000 | Fr.0.01935 | Fr.19.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.01558 | Fr.77.90 |
| 10,000 | Fr.0.01197 | Fr.119.70 |
| 15,000 | Fr.0.01147 | Fr.172.05 |
| 25,000 | Fr.0.01093 | Fr.273.25 |
| 35,000 | Fr.0.01062 | Fr.371.70 |
| 50,000 | Fr.0.01033 | Fr.516.50 |
| 60,000 | Fr.0.01020 | Fr.612.00 |
| 120,000 | Fr.0.00996 | Fr.1,195.20 |
| Unit Price without VAT: | Fr.0.13000 |
|---|---|
| Unit Price with VAT: | Fr.0.14053 |

