
| SG73P2ATTD511J | |
|---|---|
| DigiKey Part Number | 2019-SG73P2ATTD511JTR-ND - Tape & Reel (TR) 2019-SG73P2ATTD511JCT-ND - Cut Tape (CT) 2019-SG73P2ATTD511JDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SG73P2ATTD511J | 
| Description | RES 510 OHM 5% 1/2W 0805 | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | 510 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SG73P2ATTD511J Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, Pulse Withstanding | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | 0.024" (0.60mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.10000 | Fr.0.10 | 
| 10 | Fr.0.04600 | Fr.0.46 | 
| 25 | Fr.0.03600 | Fr.0.90 | 
| 50 | Fr.0.03000 | Fr.1.50 | 
| 100 | Fr.0.02510 | Fr.2.51 | 
| 250 | Fr.0.02044 | Fr.5.11 | 
| 500 | Fr.0.01776 | Fr.8.88 | 
| 1,000 | Fr.0.01563 | Fr.15.63 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | Fr.0.01215 | Fr.60.75 | 
| 10,000 | Fr.0.01032 | Fr.103.20 | 
| 15,000 | Fr.0.00984 | Fr.147.60 | 
| 25,000 | Fr.0.00935 | Fr.233.75 | 
| 35,000 | Fr.0.00931 | Fr.325.85 | 
| 50,000 | Fr.0.00928 | Fr.464.00 | 
| 60,000 | Fr.0.00926 | Fr.555.60 | 
| 120,000 | Fr.0.00913 | Fr.1,095.60 | 
| 125,000 | Fr.0.00910 | Fr.1,137.50 | 
| Unit Price without VAT: | Fr.0.10000 | 
|---|---|
| Unit Price with VAT: | Fr.0.10810 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland