0805-(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG73P2ATTD511J

DigiKey Part Number
2019-SG73P2ATTD511JTR-ND - Tape & Reel (TR)
2019-SG73P2ATTD511JCT-ND - Cut Tape (CT)
2019-SG73P2ATTD511JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG73P2ATTD511J
Description
RES 510 OHM 5% 1/2W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
510 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SG73P2ATTD511J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,410
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.10000Fr.0.10
10Fr.0.04600Fr.0.46
25Fr.0.03600Fr.0.90
50Fr.0.03000Fr.1.50
100Fr.0.02510Fr.2.51
250Fr.0.02044Fr.5.11
500Fr.0.01776Fr.8.88
1,000Fr.0.01563Fr.15.63
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.01215Fr.60.75
10,000Fr.0.01032Fr.103.20
15,000Fr.0.00984Fr.147.60
25,000Fr.0.00935Fr.233.75
35,000Fr.0.00931Fr.325.85
50,000Fr.0.00928Fr.464.00
60,000Fr.0.00926Fr.555.60
120,000Fr.0.00913Fr.1,095.60
125,000Fr.0.00910Fr.1,137.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.10000
Unit Price with VAT:Fr.0.10810