
SG73P2BTTD13R0F | |
|---|---|
DigiKey Part Number | 2019-SG73P2BTTD13R0FTR-ND - Tape & Reel (TR) 2019-SG73P2BTTD13R0FCT-ND - Cut Tape (CT) 2019-SG73P2BTTD13R0FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2BTTD13R0F |
Description | RES 13 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 13 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2BTTD13R0F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.17000 | Fr.0.17 |
| 10 | Fr.0.08600 | Fr.0.86 |
| 25 | Fr.0.06840 | Fr.1.71 |
| 50 | Fr.0.05840 | Fr.2.92 |
| 100 | Fr.0.04320 | Fr.4.32 |
| 250 | Fr.0.03728 | Fr.9.32 |
| 500 | Fr.0.03540 | Fr.17.70 |
| 1,000 | Fr.0.03334 | Fr.33.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.01634 | Fr.81.70 |
| 10,000 | Fr.0.01574 | Fr.157.40 |
| 15,000 | Fr.0.01423 | Fr.213.45 |
| 25,000 | Fr.0.01354 | Fr.338.50 |
| 35,000 | Fr.0.01266 | Fr.443.10 |
| 50,000 | Fr.0.01177 | Fr.588.50 |
| 60,000 | Fr.0.01175 | Fr.705.00 |
| Unit Price without VAT: | Fr.0.17000 |
|---|---|
| Unit Price with VAT: | Fr.0.18377 |

