SG73P2BTTD1801F is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: Fr.0.03433
Datasheet
1206-(3216-Metric
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG73P2BTTD1801F

DigiKey Part Number
2019-SG73P2BTTD1801FTR-ND - Tape & Reel (TR)
2019-SG73P2BTTD1801FCT-ND - Cut Tape (CT)
2019-SG73P2BTTD1801FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG73P2BTTD1801F
Description
RES 1.8K OHM 1% 3/4W 1206
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.8 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SG73P2BTTD1801F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.12000Fr.0.12
10Fr.0.05700Fr.0.57
25Fr.0.04400Fr.1.10
50Fr.0.03680Fr.1.84
100Fr.0.03130Fr.3.13
250Fr.0.02572Fr.6.43
500Fr.0.02438Fr.12.19
1,000Fr.0.02399Fr.23.99
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.01709Fr.85.45
10,000Fr.0.01202Fr.120.20
15,000Fr.0.01195Fr.179.25
25,000Fr.0.01187Fr.296.75
35,000Fr.0.01182Fr.413.70
50,000Fr.0.01177Fr.588.50
60,000Fr.0.01175Fr.705.00
120,000Fr.0.01167Fr.1,400.40
125,000Fr.0.01167Fr.1,458.75
Manufacturers Standard Package
Unit Price without VAT:Fr.0.12000
Unit Price with VAT:Fr.0.12972