1206-(3216-Metric
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG73P2BTTD2002F

DigiKey Part Number
2019-SG73P2BTTD2002FTR-ND - Tape & Reel (TR)
2019-SG73P2BTTD2002FCT-ND - Cut Tape (CT)
2019-SG73P2BTTD2002FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG73P2BTTD2002F
Description
RES 20K OHM 1% 3/4W 1206
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
20 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SG73P2BTTD2002F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,306
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.17000Fr.0.17
10Fr.0.08600Fr.0.86
25Fr.0.06840Fr.1.71
50Fr.0.05840Fr.2.92
100Fr.0.04320Fr.4.32
250Fr.0.03600Fr.9.00
500Fr.0.03414Fr.17.07
1,000Fr.0.03076Fr.30.76
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.02848Fr.142.40
10,000Fr.0.02464Fr.246.40
15,000Fr.0.02243Fr.336.45
25,000Fr.0.02022Fr.505.50
35,000Fr.0.01973Fr.690.55
50,000Fr.0.01970Fr.985.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.17000
Unit Price with VAT:Fr.0.18377