
SG73P2BTTD2700F | |
---|---|
DigiKey Part Number | 2019-SG73P2BTTD2700FTR-ND - Tape & Reel (TR) 2019-SG73P2BTTD2700FCT-ND - Cut Tape (CT) 2019-SG73P2BTTD2700FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2BTTD2700F |
Description | RES 270 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2BTTD2700F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.12000 | Fr.0.12 |
10 | Fr.0.05700 | Fr.0.57 |
25 | Fr.0.04400 | Fr.1.10 |
50 | Fr.0.03680 | Fr.1.84 |
100 | Fr.0.03130 | Fr.3.13 |
250 | Fr.0.02616 | Fr.6.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.02693 | Fr.134.65 |
10,000 | Fr.0.01954 | Fr.195.40 |
15,000 | Fr.0.01811 | Fr.271.65 |
25,000 | Fr.0.01668 | Fr.417.00 |
Unit Price without VAT: | Fr.0.12000 |
---|---|
Unit Price with VAT: | Fr.0.12972 |