
SG73P2BTTD3R3J | |
|---|---|
DigiKey Part Number | 2019-SG73P2BTTD3R3JTR-ND - Tape & Reel (TR) 2019-SG73P2BTTD3R3JCT-ND - Cut Tape (CT) 2019-SG73P2BTTD3R3JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P2BTTD3R3J |
Description | RES 3.3 OHM 5% 3/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P2BTTD3R3J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.11000 | Fr.0.11 |
| 10 | Fr.0.05500 | Fr.0.55 |
| 25 | Fr.0.04320 | Fr.1.08 |
| 50 | Fr.0.03620 | Fr.1.81 |
| 100 | Fr.0.03060 | Fr.3.06 |
| 250 | Fr.0.02444 | Fr.6.11 |
| 500 | Fr.0.02204 | Fr.11.02 |
| 1,000 | Fr.0.01935 | Fr.19.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.01556 | Fr.77.80 |
| 10,000 | Fr.0.01202 | Fr.120.20 |
| 15,000 | Fr.0.01153 | Fr.172.95 |
| 25,000 | Fr.0.01103 | Fr.275.75 |
| 35,000 | Fr.0.01057 | Fr.369.95 |
| 50,000 | Fr.0.01011 | Fr.505.50 |
| 60,000 | Fr.0.01009 | Fr.605.40 |
| 120,000 | Fr.0.01002 | Fr.1,202.40 |
| 125,000 | Fr.0.01002 | Fr.1,252.50 |
| Unit Price without VAT: | Fr.0.11000 |
|---|---|
| Unit Price with VAT: | Fr.0.11891 |

