
SR732BTTDR330F | |
|---|---|
DigiKey Part Number | 2019-SR732BTTDR330FTR-ND - Tape & Reel (TR) 2019-SR732BTTDR330FCT-ND - Cut Tape (CT) 2019-SR732BTTDR330FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR732BTTDR330F |
Description | RES 0.33 OHM 1% 1/3W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR732BTTDR330F Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.41000 | Fr.0.41 |
| 10 | Fr.0.26300 | Fr.2.63 |
| 25 | Fr.0.22240 | Fr.5.56 |
| 50 | Fr.0.19780 | Fr.9.89 |
| 100 | Fr.0.17660 | Fr.17.66 |
| 250 | Fr.0.15336 | Fr.38.34 |
| 500 | Fr.0.13886 | Fr.69.43 |
| 1,000 | Fr.0.12651 | Fr.126.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.10453 | Fr.522.65 |
| 10,000 | Fr.0.09734 | Fr.973.40 |
| 15,000 | Fr.0.09365 | Fr.1,404.75 |
| 25,000 | Fr.0.08947 | Fr.2,236.75 |
| 35,000 | Fr.0.08698 | Fr.3,044.30 |
| 50,000 | Fr.0.08455 | Fr.4,227.50 |
| Unit Price without VAT: | Fr.0.41000 |
|---|---|
| Unit Price with VAT: | Fr.0.44321 |

