680 mOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR732BTTDR680F

DigiKey Part Number
2019-SR732BTTDR680FTR-ND - Tape & Reel (TR)
2019-SR732BTTDR680FCT-ND - Cut Tape (CT)
2019-SR732BTTDR680FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR732BTTDR680F
Description
RES 0.68 OHM 1% 1/3W 1206
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
680 mOhms ±1% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR732BTTDR680F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,830
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.29000Fr.0.29
10Fr.0.18300Fr.1.83
25Fr.0.15480Fr.3.87
50Fr.0.13720Fr.6.86
100Fr.0.12210Fr.12.21
250Fr.0.10552Fr.26.38
500Fr.0.09520Fr.47.60
1,000Fr.0.08641Fr.86.41
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.07075Fr.353.75
10,000Fr.0.06563Fr.656.30
15,000Fr.0.06300Fr.945.00
25,000Fr.0.06003Fr.1,500.75
35,000Fr.0.05825Fr.2,038.75
50,000Fr.0.05652Fr.2,826.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.29000
Unit Price with VAT:Fr.0.31349