
SR732HTTER249F | |
|---|---|
DigiKey Part Number | 2019-SR732HTTER249FTR-ND - Tape & Reel (TR) 2019-SR732HTTER249FCT-ND - Cut Tape (CT) 2019-SR732HTTER249FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR732HTTER249F |
Description | CURRENT SENSE RESISTOR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 249 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR732HTTER249F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.64000 | Fr.0.64 |
| 10 | Fr.0.41400 | Fr.4.14 |
| 25 | Fr.0.35360 | Fr.8.84 |
| 50 | Fr.0.31520 | Fr.15.76 |
| 100 | Fr.0.28260 | Fr.28.26 |
| 250 | Fr.0.24692 | Fr.61.73 |
| 500 | Fr.0.22452 | Fr.112.26 |
| 1,000 | Fr.0.20550 | Fr.205.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.17560 | Fr.702.40 |
| 8,000 | Fr.0.16393 | Fr.1,311.44 |
| 12,000 | Fr.0.15794 | Fr.1,895.28 |
| 20,000 | Fr.0.15117 | Fr.3,023.40 |
| 28,000 | Fr.0.14713 | Fr.4,119.64 |
| 40,000 | Fr.0.14319 | Fr.5,727.60 |
| 48,000 | Fr.0.14300 | Fr.6,864.00 |
| Unit Price without VAT: | Fr.0.64000 |
|---|---|
| Unit Price with VAT: | Fr.0.69184 |

