
SR732ATTD8R25F | |
|---|---|
DigiKey Part Number | 2019-SR732ATTD8R25FTR-ND - Tape & Reel (TR) 2019-SR732ATTD8R25FCT-ND - Cut Tape (CT) 2019-SR732ATTD8R25FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR732ATTD8R25F |
Description | CURRENT SENSE RESISTOR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8.25 Ohms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR732ATTD8R25F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.30000 | Fr.0.30 |
| 10 | Fr.0.18800 | Fr.1.88 |
| 25 | Fr.0.15920 | Fr.3.98 |
| 50 | Fr.0.14080 | Fr.7.04 |
| 100 | Fr.0.12540 | Fr.12.54 |
| 250 | Fr.0.10840 | Fr.27.10 |
| 500 | Fr.0.09778 | Fr.48.89 |
| 1,000 | Fr.0.08874 | Fr.88.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.07266 | Fr.363.30 |
| 10,000 | Fr.0.06740 | Fr.674.00 |
| 15,000 | Fr.0.06470 | Fr.970.50 |
| 25,000 | Fr.0.06165 | Fr.1,541.25 |
| 35,000 | Fr.0.05983 | Fr.2,094.05 |
| 50,000 | Fr.0.05805 | Fr.2,902.50 |
| 60,000 | Fr.0.05719 | Fr.3,431.40 |
| 120,000 | Fr.0.05500 | Fr.6,600.00 |
| Unit Price without VAT: | Fr.0.30000 |
|---|---|
| Unit Price with VAT: | Fr.0.32430 |

