
TLR2BWDTD3L00F75 | |
|---|---|
DigiKey Part Number | 2019-TLR2BWDTD3L00F75TR-ND - Tape & Reel (TR) 2019-TLR2BWDTD3L00F75CT-ND - Cut Tape (CT) 2019-TLR2BWDTD3L00F75DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLR2BWDTD3L00F75 |
Description | RES 3M OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | TLR2BWDTD3L00F75 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.032" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.82000 | Fr.0.82 |
| 10 | Fr.0.53400 | Fr.5.34 |
| 25 | Fr.0.45680 | Fr.11.42 |
| 50 | Fr.0.40840 | Fr.20.42 |
| 100 | Fr.0.36710 | Fr.36.71 |
| 250 | Fr.0.32180 | Fr.80.45 |
| 500 | Fr.0.29350 | Fr.146.75 |
| 1,000 | Fr.0.26942 | Fr.269.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.22660 | Fr.1,133.00 |
| 10,000 | Fr.0.21260 | Fr.2,126.00 |
| 15,000 | Fr.0.20541 | Fr.3,081.15 |
| 25,000 | Fr.0.19728 | Fr.4,932.00 |
| 35,000 | Fr.0.19475 | Fr.6,816.25 |
| Unit Price without VAT: | Fr.0.82000 |
|---|---|
| Unit Price with VAT: | Fr.0.88642 |

