
HV732BTTD2704F | |
---|---|
DigiKey Part Number | 2019-HV732BTTD2704FTR-ND - Tape & Reel (TR) 2019-HV732BTTD2704FCT-ND - Cut Tape (CT) 2019-HV732BTTD2704FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HV732BTTD2704F |
Description | RES 2.7M OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.7 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) High Voltage, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HV732BTTD2704F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.32000 | Fr.0.32 |
10 | Fr.0.18100 | Fr.1.81 |
25 | Fr.0.14960 | Fr.3.74 |
50 | Fr.0.13140 | Fr.6.57 |
100 | Fr.0.11700 | Fr.11.70 |
250 | Fr.0.10244 | Fr.25.61 |
500 | Fr.0.09406 | Fr.47.03 |
1,000 | Fr.0.08741 | Fr.87.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.07674 | Fr.383.70 |
10,000 | Fr.0.07363 | Fr.736.30 |
15,000 | Fr.0.07211 | Fr.1,081.65 |
25,000 | Fr.0.07047 | Fr.1,761.75 |
35,000 | Fr.0.06952 | Fr.2,433.20 |
50,000 | Fr.0.06863 | Fr.3,431.50 |
60,000 | Fr.0.06822 | Fr.4,093.20 |
Unit Price without VAT: | Fr.0.32000 |
---|---|
Unit Price with VAT: | Fr.0.34592 |