TLR2010(5025);2-6mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLR2HWDTE2L00F75

DigiKey Part Number
2019-TLR2HWDTE2L00F75TR-ND - Tape & Reel (TR)
2019-TLR2HWDTE2L00F75CT-ND - Cut Tape (CT)
2019-TLR2HWDTE2L00F75DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLR2HWDTE2L00F75
Description
RES 2M OHM 1% 2W 2010
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2 mOhms ±1% 2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
TLR2HWDTE2L00F75 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.032" (0.80mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,772
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.87000Fr.0.87
10Fr.0.57100Fr.5.71
25Fr.0.48880Fr.12.22
50Fr.0.43720Fr.21.86
100Fr.0.39310Fr.39.31
250Fr.0.34484Fr.86.21
500Fr.0.31462Fr.157.31
1,000Fr.0.28895Fr.288.95
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.24862Fr.994.48
8,000Fr.0.23288Fr.1,863.04
12,000Fr.0.22480Fr.2,697.60
20,000Fr.0.21566Fr.4,313.20
28,000Fr.0.21021Fr.5,885.88
Manufacturers Standard Package
Unit Price without VAT:Fr.0.87000
Unit Price with VAT:Fr.0.94047