
TLR2HWDTE6L00F50 | |
|---|---|
DigiKey Part Number | 2019-TLR2HWDTE6L00F50TR-ND - Tape & Reel (TR) 2019-TLR2HWDTE6L00F50CT-ND - Cut Tape (CT) 2019-TLR2HWDTE6L00F50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLR2HWDTE6L00F50 |
Description | RES 6M OHM 1% 2W 2010 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 6 mOhms ±1% 2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | TLR2HWDTE6L00F50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.032" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.94000 | Fr.0.94 |
| 10 | Fr.0.61700 | Fr.6.17 |
| 25 | Fr.0.52800 | Fr.13.20 |
| 50 | Fr.0.47240 | Fr.23.62 |
| 100 | Fr.0.42510 | Fr.42.51 |
| 250 | Fr.0.37332 | Fr.93.33 |
| 500 | Fr.0.34086 | Fr.170.43 |
| 1,000 | Fr.0.31331 | Fr.313.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.27001 | Fr.1,080.04 |
| 8,000 | Fr.0.25312 | Fr.2,024.96 |
| 12,000 | Fr.0.24445 | Fr.2,933.40 |
| 20,000 | Fr.0.23464 | Fr.4,692.80 |
| 28,000 | Fr.0.23000 | Fr.6,440.00 |
| Unit Price without VAT: | Fr.0.94000 |
|---|---|
| Unit Price with VAT: | Fr.1.01614 |

