TLR2512(6432);1mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLR3APDTE1L50F75

DigiKey Part Number
2019-TLR3APDTE1L50F75TR-ND - Tape & Reel (TR)
2019-TLR3APDTE1L50F75CT-ND - Cut Tape (CT)
2019-TLR3APDTE1L50F75DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLR3APDTE1L50F75
Description
RES 1.5M OHM 1% 5W 2512
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.5 mOhms ±1% 5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Element
Datasheet
 Datasheet
EDA/CAD Models
TLR3APDTE1L50F75 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±75ppm/°C
Operating Temperature
-65°C ~ 170°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Height - Seated (Max)
0.033" (0.85mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.17000Fr.1.17
10Fr.0.76800Fr.7.68
25Fr.0.65920Fr.16.48
50Fr.0.59100Fr.29.55
100Fr.0.53310Fr.53.31
250Fr.0.46952Fr.117.38
500Fr.0.42972Fr.214.86
1,000Fr.0.39592Fr.395.92
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.36720Fr.734.40
4,000Fr.0.34280Fr.1,371.20
6,000Fr.0.33027Fr.1,981.62
10,000Fr.0.31610Fr.3,161.00
14,000Fr.0.30766Fr.4,307.24
20,000Fr.0.29941Fr.5,988.20
24,000Fr.0.29900Fr.7,176.00
Manufacturers Standard Package
Unit Price without VAT:Fr.1.17000
Unit Price with VAT:Fr.1.26477