25 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UR73VD2ATTD25L0F

DigiKey Part Number
2019-UR73VD2ATTD25L0FTR-ND - Tape & Reel (TR)
2019-UR73VD2ATTD25L0FCT-ND - Cut Tape (CT)
2019-UR73VD2ATTD25L0FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UR73VD2ATTD25L0F
Description
RES 25M OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
25 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
UR73VD2ATTD25L0F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,876
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.51000Fr.0.51
10Fr.0.32500Fr.3.25
25Fr.0.27600Fr.6.90
50Fr.0.24580Fr.12.29
100Fr.0.22000Fr.22.00
250Fr.0.19160Fr.47.90
500Fr.0.17382Fr.86.91
1,000Fr.0.15873Fr.158.73
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.13185Fr.659.25
10,000Fr.0.12306Fr.1,230.60
15,000Fr.0.11855Fr.1,778.25
25,000Fr.0.11345Fr.2,836.25
35,000Fr.0.11041Fr.3,864.35
50,000Fr.0.10744Fr.5,372.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.51000
Unit Price with VAT:Fr.0.55131