
| WK73R3ATTE1023F | |
|---|---|
| DigiKey Part Number | 2019-WK73R3ATTE1023FTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | WK73R3ATTE1023F | 
| Description | RES 102K OHM 1% 2W 2512 | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | 102 kOhms ±1% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200, Moisture Resistant Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | WK73R3ATTE1023F Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, Moisture Resistant | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | Wide 2512 (6432 Metric), 1225 | |
| Supplier Device Package | - | |
| Size / Dimension | 0.122" L x 0.252" W (3.10mm x 6.40mm) | |
| Height - Seated (Max) | 0.028" (0.70mm) | |
| Number of Terminations | 2 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | Fr.0.16290 | Fr.651.60 | 
| Unit Price without VAT: | Fr.0.16290 | 
|---|---|
| Unit Price with VAT: | Fr.0.17609 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland