
WK73S2ATTD3R30F | |
|---|---|
DigiKey Part Number | 2019-WK73S2ATTD3R30FTR-ND - Tape & Reel (TR) 2019-WK73S2ATTD3R30FCT-ND - Cut Tape (CT) 2019-WK73S2ATTD3R30FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WK73S2ATTD3R30F |
Description | RES 3.3 OHM 1% 1W 805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WK73S2ATTD3R30F Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 0805 (2012 Metric), 0508 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.049" L x 0.079" W (1.25mm x 2.00mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.19000 | Fr.0.19 |
| 10 | Fr.0.10400 | Fr.1.04 |
| 25 | Fr.0.08320 | Fr.2.08 |
| 50 | Fr.0.07140 | Fr.3.57 |
| 100 | Fr.0.06200 | Fr.6.20 |
| 250 | Fr.0.05268 | Fr.13.17 |
| 500 | Fr.0.04730 | Fr.23.65 |
| 1,000 | Fr.0.04302 | Fr.43.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.03620 | Fr.181.00 |
| 10,000 | Fr.0.03421 | Fr.342.10 |
| 15,000 | Fr.0.03324 | Fr.498.60 |
| 25,000 | Fr.0.03218 | Fr.804.50 |
| 35,000 | Fr.0.03158 | Fr.1,105.30 |
| 50,000 | Fr.0.03101 | Fr.1,550.50 |
| Unit Price without VAT: | Fr.0.19000 |
|---|---|
| Unit Price with VAT: | Fr.0.20539 |

