
WK73S2ATTD5R1J | |
|---|---|
DigiKey Part Number | 2019-WK73S2ATTD5R1JTR-ND - Tape & Reel (TR) 2019-WK73S2ATTD5R1JCT-ND - Cut Tape (CT) 2019-WK73S2ATTD5R1JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WK73S2ATTD5R1J |
Description | RES 5.1 OHM 5% 1W 805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5.1 Ohms ±5% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WK73S2ATTD5R1J Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 0805 (2012 Metric), 0508 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.049" L x 0.079" W (1.25mm x 2.00mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.19000 | Fr.0.19 |
| 10 | Fr.0.09800 | Fr.0.98 |
| 25 | Fr.0.07840 | Fr.1.96 |
| 50 | Fr.0.06720 | Fr.3.36 |
| 100 | Fr.0.05830 | Fr.5.83 |
| 250 | Fr.0.04940 | Fr.12.35 |
| 500 | Fr.0.04424 | Fr.22.12 |
| 1,000 | Fr.0.04017 | Fr.40.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.03365 | Fr.168.25 |
| 10,000 | Fr.0.03174 | Fr.317.40 |
| 15,000 | Fr.0.03082 | Fr.462.30 |
| 25,000 | Fr.0.02981 | Fr.745.25 |
| 35,000 | Fr.0.02924 | Fr.1,023.40 |
| 50,000 | Fr.0.02869 | Fr.1,434.50 |
| Unit Price without VAT: | Fr.0.19000 |
|---|---|
| Unit Price with VAT: | Fr.0.20539 |

