
WK73S2ATTDR330F | |
|---|---|
DigiKey Part Number | 2019-WK73S2ATTDR330FTR-ND - Tape & Reel (TR) 2019-WK73S2ATTDR330FCT-ND - Cut Tape (CT) 2019-WK73S2ATTDR330FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WK73S2ATTDR330F |
Description | RES 330 MOHM 1% 1W 805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 330 mOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WK73S2ATTDR330F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.049" L x 0.079" W (1.25mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.27000 | Fr.0.27 |
| 10 | Fr.0.14500 | Fr.1.45 |
| 25 | Fr.0.11840 | Fr.2.96 |
| 50 | Fr.0.10300 | Fr.5.15 |
| 100 | Fr.0.09070 | Fr.9.07 |
| 250 | Fr.0.07840 | Fr.19.60 |
| 500 | Fr.0.07130 | Fr.35.65 |
| 1,000 | Fr.0.06568 | Fr.65.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.05665 | Fr.283.25 |
| 10,000 | Fr.0.05402 | Fr.540.20 |
| 15,000 | Fr.0.05274 | Fr.791.10 |
| 25,000 | Fr.0.05135 | Fr.1,283.75 |
| 35,000 | Fr.0.05055 | Fr.1,769.25 |
| 50,000 | Fr.0.04980 | Fr.2,490.00 |
| Unit Price without VAT: | Fr.0.27000 |
|---|---|
| Unit Price with VAT: | Fr.0.29187 |

