
WK73S2ATTDR430F | |
|---|---|
DigiKey Part Number | 2019-WK73S2ATTDR430FTR-ND - Tape & Reel (TR) 2019-WK73S2ATTDR430FCT-ND - Cut Tape (CT) 2019-WK73S2ATTDR430FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WK73S2ATTDR430F |
Description | RES 430 MOHM 1% 1W 805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 430 mOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WK73S2ATTDR430F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | 0/ +200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.049" L x 0.079" W (1.25mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.20000 | Fr.0.20 |
| 10 | Fr.0.10500 | Fr.1.05 |
| 25 | Fr.0.08400 | Fr.2.10 |
| 50 | Fr.0.07200 | Fr.3.60 |
| 100 | Fr.0.06260 | Fr.6.26 |
| 250 | Fr.0.05316 | Fr.13.29 |
| 500 | Fr.0.04772 | Fr.23.86 |
| 1,000 | Fr.0.04341 | Fr.43.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.03652 | Fr.182.60 |
| 10,000 | Fr.0.03451 | Fr.345.10 |
| 15,000 | Fr.0.03353 | Fr.502.95 |
| 25,000 | Fr.0.03247 | Fr.811.75 |
| 35,000 | Fr.0.03187 | Fr.1,115.45 |
| 50,000 | Fr.0.03129 | Fr.1,564.50 |
| Unit Price without VAT: | Fr.0.20000 |
|---|---|
| Unit Price with VAT: | Fr.0.21620 |

