MFR Recommended

WK73S2JTTE5R60F | |
|---|---|
DigiKey Part Number | 2019-WK73S2JTTE5R60FTR-ND - Tape & Reel (TR) 2019-WK73S2JTTE5R60FCT-ND - Cut Tape (CT) 2019-WK73S2JTTE5R60FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WK73S2JTTE5R60F |
Description | RES 5.6 OHM 1% 1W 1812 |
Customer Reference | |
Detailed Description | 5.6 Ohms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WK73S2JTTE5R60F Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Wide 1812 (4532 Metric), 1218 |
Part Status Not For New Designs | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.181" W (3.10mm x 4.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WK73S2HTTE5R60F | KOA Speer Electronics, Inc. | 0 | 2019-WK73S2HTTE5R60FTR-ND | Fr.0.07365 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.28000 | Fr.0.28 |
| 10 | Fr.0.15600 | Fr.1.56 |
| 25 | Fr.0.12760 | Fr.3.19 |
| 50 | Fr.0.11140 | Fr.5.57 |
| 100 | Fr.0.10300 | Fr.10.30 |
| 250 | Fr.0.09416 | Fr.23.54 |
| 500 | Fr.0.08956 | Fr.44.78 |
| 1,000 | Fr.0.07274 | Fr.72.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.06822 | Fr.272.88 |
| 8,000 | Fr.0.06510 | Fr.520.80 |
| 12,000 | Fr.0.06357 | Fr.762.84 |
| 20,000 | Fr.0.06192 | Fr.1,238.40 |
| 28,000 | Fr.0.06097 | Fr.1,707.16 |
| 40,000 | Fr.0.06007 | Fr.2,402.80 |
| Unit Price without VAT: | Fr.0.28000 |
|---|---|
| Unit Price with VAT: | Fr.0.30268 |


