
K22X-C37S-NJ | |
---|---|
DigiKey Part Number | 2092-K22X-C37S-NJ-ND |
Manufacturer | |
Manufacturer Product Number | K22X-C37S-NJ |
Description | CONN D-SUB RCPT 37POS R/A SOLDER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | K22X-C37S-NJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 2A | |
Backset Spacing | 0.318" (8.08mm) | |
Features | Board Lock | |
Voltage Rating | 30V | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.5.13000 | Fr.5.13 |
20 | Fr.4.14700 | Fr.82.94 |
40 | Fr.3.94850 | Fr.157.94 |
60 | Fr.3.83700 | Fr.230.22 |
100 | Fr.3.70130 | Fr.370.13 |
260 | Fr.3.46004 | Fr.899.61 |
500 | Fr.3.44300 | Fr.1,721.50 |
Unit Price without VAT: | Fr.5.13000 |
---|---|
Unit Price with VAT: | Fr.5.54553 |