K42X-E15S/S-A4NJ30 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Kycon, Inc.
In Stock: 0
Unit Price: Fr.13.74000
Datasheet
K42X-E15SS-A4NJ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K42X-E15S/S-A4NJ30

DigiKey Part Number
2092-K42X-E15S/S-A4NJ30-ND
Manufacturer
Manufacturer Product Number
K42X-E15S/S-A4NJ30
Description
CONN D-SUB HD RCPT 15P R/A SLDR
Customer Reference
Detailed Description
15, 15 Position D-Sub, High Density - Stacked Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
K42X-E15S/S-A4NJ30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
3, 3
Mounting Type
Shell Size, Connector Layout
1 (DE, E); 1 (DE, E) High Density
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Solder
Shell Material, Finish
Steel, Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
1.2A
Backset Spacing
0.350" (8.89mm)
Features
Board Lock, Mounting Brackets
Voltage Rating
30V
Color
Black
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT), Glass Filled
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.