
| K85X-EA-9P-KJ30 | |
|---|---|
| DigiKey Part Number | 2092-K85X-EA-9P-KJ30-ND | 
| Manufacturer | |
| Manufacturer Product Number | K85X-EA-9P-KJ30 | 
| Description | CONN D-SUB PLUG 9P VERT SLDR CUP | 
| Customer Reference | |
| Detailed Description | 9 Position D-Sub Plug, Male Pins Connector | 
| Datasheet | Datasheet | 
| EDA/CAD Models | K85X-EA-9P-KJ30 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Connector Style | ||
| Connector Type | Plug, Male Pins | |
| Number of Positions | ||
| Number of Rows | 2 | |
| Mounting Type | ||
| Shell Size, Connector Layout | 1 (DE, E) | |
| Contact Type | Signal | |
| Flange Feature | Board Side (4-40); Mating Side, Female Screwlock (4-40) | |
| Termination | Solder Cup | |
| Shell Material, Finish | Steel, Nickel Plated | |
| Contact Finish | Gold | |
| Contact Finish Thickness | 30.0µin (0.76µm) | |
| Ingress Protection | - | |
| Material Flammability Rating | UL94 V-0 | |
| Current Rating (Amps) | 2A | |
| Backset Spacing | - | |
| Features | Grounding Indents | |
| Voltage Rating | 30V | |
| Color | Black | |
| Contact Form | Stamped | |
| Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
| Wire Gauge | - | |
| Contact Material | Brass | |
| Operating Temperature | -55°C ~ 105°C | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland