
KUSB67X-AS1N-2-PM | |
|---|---|
DigiKey Part Number | 2092-KUSB67X-AS1N-2-PM-ND |
Manufacturer | |
Manufacturer Product Number | KUSB67X-AS1N-2-PM |
Description | IP67 USB A SOCKET TO A SOCKET, P |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | KUSB67X-AS1N-2-PM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Kycon, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Convert To (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Mounting Type | Panel Mount, Flange | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | Fr.16.05200 | Fr.8,026.00 |
| Unit Price without VAT: | Fr.16.05200 |
|---|---|
| Unit Price with VAT: | Fr.17.35221 |

