
01016D102KAT2A | |
|---|---|
DigiKey Part Number | 478-6437-2-ND - Tape & Reel (TR) 478-6437-1-ND - Cut Tape (CT) 478-6437-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 01016D102KAT2A |
Description | CAP CER 1000PF 6.3V X5R 01005 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 6.3V Ceramic Capacitor X5R 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 01016D102KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.17000 | Fr.0.17 |
| 10 | Fr.0.09700 | Fr.0.97 |
| 50 | Fr.0.06920 | Fr.3.46 |
| 100 | Fr.0.06080 | Fr.6.08 |
| 500 | Fr.0.04202 | Fr.21.01 |
| 1,000 | Fr.0.03936 | Fr.39.36 |
| 2,500 | Fr.0.03761 | Fr.94.02 |
| 5,000 | Fr.0.03483 | Fr.174.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | Fr.0.03128 | Fr.625.60 |
| Unit Price without VAT: | Fr.0.17000 |
|---|---|
| Unit Price with VAT: | Fr.0.18377 |

