
02013A100CAT2A | |
|---|---|
DigiKey Part Number | 478-02013A100CAT2ATR-ND - Tape & Reel (TR) 478-02013A100CAT2ACT-ND - Cut Tape (CT) 478-02013A100CAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 02013A100CAT2A |
Description | CAP CER 10PF 25V NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 02013A100CAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.03800 | Fr.0.38 |
| 50 | Fr.0.02580 | Fr.1.29 |
| 100 | Fr.0.02220 | Fr.2.22 |
| 500 | Fr.0.01436 | Fr.7.18 |
| 1,000 | Fr.0.01269 | Fr.12.69 |
| 2,500 | Fr.0.01188 | Fr.29.70 |
| 5,000 | Fr.0.01115 | Fr.55.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | Fr.0.00773 | Fr.115.95 |
| 30,000 | Fr.0.00766 | Fr.229.80 |
| 45,000 | Fr.0.00762 | Fr.342.90 |
| 75,000 | Fr.0.00757 | Fr.567.75 |
| 105,000 | Fr.0.00755 | Fr.792.75 |
| 150,000 | Fr.0.00752 | Fr.1,128.00 |
| 180,000 | Fr.0.00751 | Fr.1,351.80 |
| 360,000 | Fr.0.00746 | Fr.2,685.60 |
| 375,000 | Fr.0.00746 | Fr.2,797.50 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

