
02013A9R1BAT2A | |
---|---|
DigiKey Part Number | 478-11730-2-ND - Tape & Reel (TR) 478-11730-1-ND - Cut Tape (CT) 478-11730-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 02013A9R1BAT2A |
Description | CAP CER 9.1PF 25V NP0 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 9.1 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 02013A9R1BAT2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.33000 | Fr.0.33 |
10 | Fr.0.19500 | Fr.1.95 |
50 | Fr.0.14480 | Fr.7.24 |
100 | Fr.0.12440 | Fr.12.44 |
500 | Fr.0.09500 | Fr.47.50 |
1,000 | Fr.0.08798 | Fr.87.98 |
2,500 | Fr.0.07968 | Fr.199.20 |
5,000 | Fr.0.07899 | Fr.394.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | Fr.0.06858 | Fr.1,028.70 |
30,000 | Fr.0.06816 | Fr.2,044.80 |
45,000 | Fr.0.06794 | Fr.3,057.30 |
75,000 | Fr.0.06769 | Fr.5,076.75 |
105,000 | Fr.0.06755 | Fr.7,092.75 |
Unit Price without VAT: | Fr.0.33000 |
---|---|
Unit Price with VAT: | Fr.0.35673 |