1808SC102KAT2A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1808HC681KAT2A

DigiKey Part Number
478-KGM42CR73U681KYTR-ND - Tape & Reel (TR)
478-KGM42CR73U681KYCT-ND - Cut Tape (CT)
478-KGM42CR73U681KYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1808HC681KAT2A
Description
CAP CER 680PF 3KV X7R 1808
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
680 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1808 (4520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1808 (4520 Metric)
Size / Dimension
0.181" L x 0.079" W (4.60mm x 2.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.21mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 550
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.03000Fr.1.03
10Fr.0.64600Fr.6.46
50Fr.0.53240Fr.26.62
100Fr.0.48880Fr.48.88
500Fr.0.41502Fr.207.51
1,000Fr.0.39220Fr.392.20
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.38088Fr.761.76
4,000Fr.0.36509Fr.1,460.36
6,000Fr.0.35719Fr.2,143.14
10,000Fr.0.34842Fr.3,484.20
14,000Fr.0.34330Fr.4,806.20
20,000Fr.0.33837Fr.6,767.40
Manufacturers Standard Package
Unit Price without VAT:Fr.1.03000
Unit Price with VAT:Fr.1.11343