
KGM21ACG1E272FU | |
|---|---|
DigiKey Part Number | 478-KGM21ACG1E272FUTR-ND - Tape & Reel (TR) 478-KGM21ACG1E272FUCT-ND - Cut Tape (CT) 478-KGM21ACG1E272FUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21ACG1E272FU |
Description | CAP CER 2700PF 25V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±1% 25V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21ACG1E272FU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.53000 | Fr.0.53 |
| 10 | Fr.0.33000 | Fr.3.30 |
| 50 | Fr.0.25100 | Fr.12.55 |
| 100 | Fr.0.22680 | Fr.22.68 |
| 500 | Fr.0.18588 | Fr.92.94 |
| 1,000 | Fr.0.17322 | Fr.173.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.16076 | Fr.482.28 |
| 6,000 | Fr.0.14658 | Fr.879.48 |
| 9,000 | Fr.0.14354 | Fr.1,291.86 |
| 15,000 | Fr.0.14291 | Fr.2,143.65 |
| 21,000 | Fr.0.14219 | Fr.2,985.99 |
| 30,000 | Fr.0.13976 | Fr.4,192.80 |
| 36,000 | Fr.0.13860 | Fr.4,989.60 |
| Unit Price without VAT: | Fr.0.53000 |
|---|---|
| Unit Price with VAT: | Fr.0.57293 |

