1812 (4532 Metric) 2,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18125C475K4T2A

DigiKey Part Number
478-KAM43JR71H475KVTR-ND - Tape & Reel (TR)
478-KAM43JR71H475KVCT-ND - Cut Tape (CT)
478-KAM43JR71H475KVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
18125C475K4T2A
Description
CAP CER 4.7UF 50V X7R 1812
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 50V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 470
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.89000Fr.0.89
10Fr.0.70300Fr.7.03
50Fr.0.60920Fr.30.46
100Fr.0.52720Fr.52.72
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.0.41076Fr.205.38
1,000Fr.0.38798Fr.387.98
1,500Fr.0.37657Fr.564.86
2,500Fr.0.36392Fr.909.80
3,500Fr.0.35653Fr.1,247.86
5,000Fr.0.34942Fr.1,747.10
6,000Fr.0.34677Fr.2,080.62
12,000Fr.0.34581Fr.4,149.72
Manufacturers Standard Package
Unit Price without VAT:Fr.0.89000
Unit Price with VAT:Fr.0.96209