
04023C561JAT2A | |
|---|---|
DigiKey Part Number | 478-04023C561JAT2ATR-ND - Tape & Reel (TR) 478-04023C561JAT2ACT-ND - Cut Tape (CT) 478-04023C561JAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04023C561JAT2A |
Description | CAP CER 560PF 25V X7R 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04023C561JAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.56mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0402JRX7R9BB561 | YAGEO | 14,691 | 311-3772-1-ND | Fr.0.08000 | Upgrade |
| C1005C0G2A561J050BC | TDK | 27,053 | 445-172647-1-ND | Fr.0.11000 | Similar |
| GMC04X7R561J25NT | Cal-Chip Electronics, Inc. | 9,830 | 4713-GMC04X7R561J25NTCT-ND | Fr.0.08000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.08000 | Fr.0.08 |
| 10 | Fr.0.03300 | Fr.0.33 |
| 50 | Fr.0.02220 | Fr.1.11 |
| 100 | Fr.0.01910 | Fr.1.91 |
| 500 | Fr.0.01378 | Fr.6.89 |
| 1,000 | Fr.0.01214 | Fr.12.14 |
| 2,500 | Fr.0.01043 | Fr.26.07 |
| 5,000 | Fr.0.00940 | Fr.47.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.00855 | Fr.85.50 |
| 20,000 | Fr.0.00786 | Fr.157.20 |
| 30,000 | Fr.0.00751 | Fr.225.30 |
| 50,000 | Fr.0.00713 | Fr.356.50 |
| 70,000 | Fr.0.00690 | Fr.483.00 |
| 100,000 | Fr.0.00669 | Fr.669.00 |
| Unit Price without VAT: | Fr.0.08000 |
|---|---|
| Unit Price with VAT: | Fr.0.08648 |

