
04023J0R8PBSTR | |
|---|---|
DigiKey Part Number | 478-4398-2-ND - Tape & Reel (TR) 478-4398-1-ND - Cut Tape (CT) 478-4398-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04023J0R8PBSTR |
Description | CAP THIN FILM 0.8PF 25V 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.8 pF Thin Film Capacitor 25 V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04023J0R8PBSTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 0.8 pF | |
Tolerance | ±0.02pF | |
Voltage - Rated | 25 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.72000 | Fr.0.72 |
| 10 | Fr.0.42800 | Fr.4.28 |
| 50 | Fr.0.34820 | Fr.17.41 |
| 100 | Fr.0.32210 | Fr.32.21 |
| 500 | Fr.0.26400 | Fr.132.00 |
| 1,000 | Fr.0.24894 | Fr.248.94 |
| 2,500 | Fr.0.23425 | Fr.585.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.22726 | Fr.1,136.30 |
| 10,000 | Fr.0.20695 | Fr.2,069.50 |
| 15,000 | Fr.0.20547 | Fr.3,082.05 |
| 25,000 | Fr.0.20390 | Fr.5,097.50 |
| 35,000 | Fr.0.20346 | Fr.7,121.10 |
| Unit Price without VAT: | Fr.0.72000 |
|---|---|
| Unit Price with VAT: | Fr.0.77832 |

