Parametric Equivalent
Parametric Equivalent

04023J1R3A4STR | |
|---|---|
DigiKey Part Number | 478-04023J1R3A4STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 04023J1R3A4STR |
Description | CAP THIN FILM 1.3PF 25V 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.3 pF Thin Film Capacitor 25 V 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Voltage - Rated 25 V |
Manufacturer KYOCERA AVX | Mounting Type Surface Mount |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Features RF, High Q, Low Loss |
Capacitance 1.3 pF | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Tolerance ±0.05pF | Height - Seated (Max) 0.020" (0.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04023J1R3ABSTR | KYOCERA AVX | 4,950 | 478-4403-1-ND | Fr.0.72000 | Parametric Equivalent |
| 04023J1R3ABWTR | KYOCERA AVX | 0 | 478-2765-1-ND | Fr.0.61000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.48722 | Fr.2,436.10 |
| 10,000 | Fr.0.46884 | Fr.4,688.40 |
| 15,000 | Fr.0.45859 | Fr.6,878.85 |
| Unit Price without VAT: | Fr.0.48722 |
|---|---|
| Unit Price with VAT: | Fr.0.52668 |


