0402 (1005 Metric) 0,55mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

04025A100JAT2A-62

DigiKey Part Number
478-04025A100JAT2A-62TR-ND - Tape & Reel (TR)
478-04025A100JAT2A-62CT-ND - Cut Tape (CT)
478-04025A100JAT2A-62DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
04025A100JAT2A-62
Description
CAP CER SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
04025A100JAT2A-62 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 53,088
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.08000Fr.0.08
10Fr.0.02100Fr.0.21
50Fr.0.01400Fr.0.70
100Fr.0.01180Fr.1.18
500Fr.0.00832Fr.4.16
1,000Fr.0.00726Fr.7.26
2,500Fr.0.00541Fr.13.53
5,000Fr.0.00529Fr.26.45
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.00502Fr.50.20
20,000Fr.0.00456Fr.91.20
30,000Fr.0.00433Fr.129.90
50,000Fr.0.00408Fr.204.00
70,000Fr.0.00393Fr.275.10
100,000Fr.0.00379Fr.379.00
120,000Fr.0.00372Fr.446.40
240,000Fr.0.00349Fr.837.60
250,000Fr.0.00348Fr.870.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.08000
Unit Price with VAT:Fr.0.08648