Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

04025A111FAT2A | |
|---|---|
DigiKey Part Number | 04025A111FAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 04025A111FAT2A |
Description | CAP CER 110PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 110 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04025A111FAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±1% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.56mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1555C1H111FA16D | Murata Electronics | 35,635 | 490-GCM1555C1H111FA16DCT-ND | Fr.0.08000 | Parametric Equivalent |
| GCM1555C1H111FA16J | Murata Electronics | 0 | 490-GCM1555C1H111FA16JTR-ND | Fr.0.00752 | Parametric Equivalent |
| GMC04CG111F50NT | Cal-Chip Electronics, Inc. | 38,240 | 4713-GMC04CG111F50NTCT-ND | Fr.0.08000 | Parametric Equivalent |
| GRT1555C1H111FA02D | Murata Electronics | 23,774 | 490-GRT1555C1H111FA02DCT-ND | Fr.0.08000 | Parametric Equivalent |
| GRT1555C1H111FA02J | Murata Electronics | 0 | 490-GRT1555C1H111FA02JTR-ND | Fr.0.00570 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.10285 | Fr.1,028.50 |
| Unit Price without VAT: | Fr.0.10285 |
|---|---|
| Unit Price with VAT: | Fr.0.11118 |



