Upgrade
Upgrade
Parametric Equivalent
Direct
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

04025A9R1DAT2A | |
|---|---|
DigiKey Part Number | 04025A9R1DAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 04025A9R1DAT2A |
Description | CAP CER 9.1PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 9.1 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04025A9R1DAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.5pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.56mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04025A9R1BAT2A | KYOCERA AVX | 0 | 04025A9R1BAT2A-ND | Fr.0.04543 | Upgrade |
| 04025A9R1CAT2A | KYOCERA AVX | 0 | 04025A9R1CAT2A-ND | Fr.0.03894 | Upgrade |
| 04025A9R1DAT4A | KYOCERA AVX | 0 | 478-04025A9R1DAT4ATR-ND | Fr.0.03369 | Parametric Equivalent |
| GRM1555C1H9R1DA01D | Murata Electronics | 0 | 490-8234-1-ND | Fr.0.08000 | Direct |
| C0402C919C5GACTU | KEMET | 14,799 | 399-14287-1-ND | Fr.0.48000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.03894 | Fr.389.40 |
| Unit Price without VAT: | Fr.0.03894 |
|---|---|
| Unit Price with VAT: | Fr.0.04209 |








