
0402ZK580FBSTR | |
|---|---|
DigiKey Part Number | 478-0402ZK580FBSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0402ZK580FBSTR |
Description | ACCU-F/P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 58 pF Thin Film Capacitor 10 V 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | 58 pF | |
Tolerance | ±1% | |
Voltage - Rated | 10 V | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | RF, High Q, Low Loss | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.28508 | Fr.1,425.40 |
| 10,000 | Fr.0.27136 | Fr.2,713.60 |
| 15,000 | Fr.0.26416 | Fr.3,962.40 |
| 25,000 | Fr.0.25587 | Fr.6,396.75 |
| Unit Price without VAT: | Fr.0.28508 |
|---|---|
| Unit Price with VAT: | Fr.0.30817 |

