
04025U1R6BAT2A\500 | |
|---|---|
DigiKey Part Number | 478-04025U1R6BAT2A\500TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 04025U1R6BAT2A\500 |
Description | CAP CER 1.6PF 50V 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 04025U1R6BAT2A\500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,500 | Fr.0.01859 | Fr.158.01 |
| Unit Price without VAT: | Fr.0.01859 |
|---|---|
| Unit Price with VAT: | Fr.0.02010 |

